-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P5180
|
Newark | Connector, Receptacle, 10 Contacts, 1 Row, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-110-02-F-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 641 |
|
$0.8520 / $1.7700 | Buy Now |
DISTI #
612-SSW-110-02-F-S-RA-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
191 In Stock |
|
$1.0875 / $1.6600 | Buy Now |
DISTI #
SSW-110-02-F-S-RA
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-110-02-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 641 Factory Stock |
|
$0.8700 / $1.6600 | Buy Now |
DISTI #
200-SSW11002FSRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 2 |
|
$0.5000 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $1.6600 | Buy Now |
DISTI #
SSW-110-02-F-S-RA
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-110-02-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 641 Factory Stock |
|
$0.8700 / $1.6600 | Buy Now |
|
Powell Electronics | .100 Tiger Buy Skt S Min Qty: 1 | 385 |
|
$0.8700 / $1.6600 | Buy Now |
DISTI #
000000000001350509
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 641 |
|
$0.7600 / $1.6600 | Buy Now |
DISTI #
SSW-110-02-F-S-RA
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole (Alt: SSW-110-02-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5000 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-110-02-F-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-F-S-RA
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1410VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | VECTRA E130I | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-110-02-F-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-02-F-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-110-TM-SV | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-TM-SV |
SL-110-G-39 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-110-02-F-S-RA vs SL-110-G-39 |
SSM-110-S-SV-LC-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-S-SV-LC-TR |
SSM-110-L-SV-010 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-L-SV-010 |
SSM-110-S-SV-BE-LC-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-S-SV-BE-LC-TR |
SSM-110-S-SH-003 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-S-SH-003 |
SSM-110-S-SV-BE-K | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-S-SV-BE-K |
SMM-110-02-FM-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SMM-110-02-FM-S |
SSM-110-L-SH-LC-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-L-SH-LC-TR |
SSM-110-T-SV-BE-K-TR | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-110-02-F-S-RA vs SSM-110-T-SV-BE-K-TR |