Part Details for SSW-110-02-H-S-001 by Samtec Inc
Overview of SSW-110-02-H-S-001 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-02-H-S-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSW-110-02-H-S-001-ND
|
DigiKey | TIGER BUY SOCKET STRIP WITH PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5700 | Buy Now |
DISTI #
SSW-110-02-H-S-001
|
Avnet Americas | Connector Socket Strip 10 Position 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: SSW-110-02-H-S-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $3.5700 | Buy Now |
DISTI #
200-SSW11002HS001
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$1.2800 / $3.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $3.4900 | Buy Now |
DISTI #
000000000006312418
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$1.6500 / $3.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $3.4900 | Buy Now |
DISTI #
6092f09a8aa3490af35629ef
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Layer | 0 |
|
$1.1500 / $3.5700 | Buy Now |
Part Details for SSW-110-02-H-S-001
SSW-110-02-H-S-001 CAD Models
SSW-110-02-H-S-001 Part Data Attributes
|
SSW-110-02-H-S-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-H-S-001
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.194 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.4 N |