Part Details for SSW-110-02-T-D-N by Samtec Inc
Overview of SSW-110-02-T-D-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-02-T-D-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-110-02-T-D-N-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
SSW-110-02-T-D-N
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-110-02-T-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $2.3000 | Buy Now |
DISTI #
200-SSW11002TDN
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.6900 / $2.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $2.3000 | Buy Now |
DISTI #
SSW-110-02-T-D-N
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-110-02-T-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $2.3000 | Buy Now |
DISTI #
SSW-110-02-T-D-N
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-110-02-T-D-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $2.3000 | Buy Now |
DISTI #
000000000003873766
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$1.0400 / $2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6900 / $2.3000 | Buy Now |
DISTI #
5cd91f03cd7c1c4c3877e2c9
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6900 / $2.3000 | Buy Now |
Part Details for SSW-110-02-T-D-N
SSW-110-02-T-D-N CAD Models
SSW-110-02-T-D-N Part Data Attributes
|
SSW-110-02-T-D-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-T-D-N
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-110-02-T-D-N
This table gives cross-reference parts and alternative options found for SSW-110-02-T-D-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-02-T-D-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-M-D-441 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-110-02-T-D-N vs ESQT-110-02-M-D-441 |
842-812-2044-5AAH | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSW-110-02-T-D-N vs 842-812-2044-5AAH |
842-812-2022-5AAH | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSW-110-02-T-D-N vs 842-812-2022-5AAH |
M20-8851006 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | SSW-110-02-T-D-N vs M20-8851006 |
E842-812-2044-5AA | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSW-110-02-T-D-N vs E842-812-2044-5AA |
966220-2000-AR-PR | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SSW-110-02-T-D-N vs 966220-2000-AR-PR |
MMSD-10-20-L-12.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-110-02-T-D-N vs MMSD-10-20-L-12.00-S-K |
ESQT-110-02-F-D-573 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-110-02-T-D-N vs ESQT-110-02-F-D-573 |
E842-812-2038-318 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSW-110-02-T-D-N vs E842-812-2038-318 |
CPB8520-0151F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | SSW-110-02-T-D-N vs CPB8520-0151F |