Part Details for SSW-110-02-T-D-RA-001 by Samtec Inc
Overview of SSW-110-02-T-D-RA-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-02-T-D-RA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSW-110-02-T-D-RA-001-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
SSW-110-02-T-D-RA-
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount Right Angle, SSW - Bulk (Alt: SSW-110-02-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 Factory Stock |
|
$1.2900 / $2.4200 | Buy Now |
DISTI #
200-SSW11002TDRA001
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.7900 / $2.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $2.4200 | Buy Now |
DISTI #
SSW-110-02-T-D-RA-
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount Right Angle, SSW - Bulk (Alt: SSW-110-02-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 Factory Stock |
|
$1.2900 / $2.4200 | Buy Now |
DISTI #
SSW-110-02-T-D-RA-
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount Right Angle, SSW - Bulk (Alt: SSW-110-02-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 Factory Stock |
|
$1.2900 / $2.4200 | Buy Now |
DISTI #
000000000002537974
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 179 |
|
$1.1300 / $2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7900 / $2.4200 | Buy Now |
DISTI #
5cd91f4dcd7c1c4c38784533
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 179 |
|
$0.7900 / $2.4200 | Buy Now |
Part Details for SSW-110-02-T-D-RA-001
SSW-110-02-T-D-RA-001 CAD Models
SSW-110-02-T-D-RA-001 Part Data Attributes
|
SSW-110-02-T-D-RA-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-T-D-RA-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1410VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | VECTRA E130I | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |