Part Details for SSW-110-02-T-D-RA-007 by Samtec Inc
Overview of SSW-110-02-T-D-RA-007 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-110-02-T-D-RA-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-110-02-T-D-RA-007-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-110-02-T-D-RA-
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder RA Through Hole - Bulk (Alt: SSW-110-02-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9380 / $2.5600 | Buy Now |
DISTI #
SSW-110-02-T-D-RA-
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder RA Through Hole - Bulk (Alt: SSW-110-02-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SSW-110-02-T-D-RA-
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder RA Through Hole - Bulk (Alt: SSW-110-02-T-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005505078
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9380 / $2.5600 | Buy Now |
Part Details for SSW-110-02-T-D-RA-007
SSW-110-02-T-D-RA-007 CAD Models
SSW-110-02-T-D-RA-007 Part Data Attributes
|
SSW-110-02-T-D-RA-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-110-02-T-D-RA-007
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-110-02-T-D-RA-007
This table gives cross-reference parts and alternative options found for SSW-110-02-T-D-RA-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-110-02-T-D-RA-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A101921 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A101921 |
G809A201901 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A201901 |
G809A101922 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A101922 |
G809A101932 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A101932 |
G809A101902 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A101902 |
G809A101912 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A101912 |
G809A201931 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A201931 |
950419-8200-AR-TP | 19 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SSW-110-02-T-D-RA-007 vs 950419-8200-AR-TP |
2,5U19 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | SSW-110-02-T-D-RA-007 vs 2,5U19 |
G809A101941 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSW-110-02-T-D-RA-007 vs G809A101941 |