-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P9529
|
Newark | Board-Board Connector, Socket, 13Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-113-02-G-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $3.0800 | Buy Now |
DISTI #
3937-SSW-113-02-G-S-RA-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
332 In Stock |
|
$2.9273 / $5.6200 | Buy Now |
DISTI #
SAM1225-13-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7091 / $3.2400 | Buy Now |
DISTI #
SSW-113-02-G-S-RA
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-113-02-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 503 Factory Stock |
|
RFQ | |
DISTI #
200-SSW11302GSRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.0700 / $3.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $3.0100 | Buy Now |
DISTI #
65660966
|
Verical | Conn Socket Strip SKT 13 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2106 | Americas - 275 |
|
$0.4827 / $1.7030 | Buy Now |
DISTI #
000000000000152909
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 503 |
|
$1.4000 / $3.0900 | Buy Now |
DISTI #
C1S701000374633
|
Chip1Stop | Tiger Buy™ Socket Strip with PCB Tails, .100 RoHS: Compliant | 275 |
|
$2.4300 / $3.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-113-02-G-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-02-G-S-RA
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-113-02-G-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-02-G-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501H02-13PZ-6T-5EA | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13PZ-6T-5EA |
BSW-113-24-G-M | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-G-S-RA vs BSW-113-24-G-M |
A2501H02-13PZ-6T-0AA | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13PZ-6T-0AA |
A2501H02-13PZ-6T-5EBS | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13PZ-6T-5EBS |
A2501H02-13PA-6T-5EA | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13PA-6T-5EA |
A2501H02-13PA-6T-0ABS | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13PA-6T-0ABS |
ESW-113-39-S-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-G-S-RA vs ESW-113-39-S-S |
A2501H02-13P-6T-0AZ | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13P-6T-0AZ |
A2501H02-13P-6T-00Z | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13P-6T-00Z |
A2501H02-13PZ-6T-0BZ | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, White Insulator, Socket, | Jowle Technology Co Ltd | SSW-113-02-G-S-RA vs A2501H02-13PZ-6T-0BZ |