Part Details for SSW-113-02-T-T-RA by Samtec Inc
Overview of SSW-113-02-T-T-RA by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-113-02-T-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P6285
|
Newark | Socket, 2.54Mm, Right Angle, 3X13 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:39Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-113-02-T-T-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $6.1500 | Buy Now |
DISTI #
SSW-113-02-T-T-RA-ND
|
DigiKey | CONN RCPT 39POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
17 In Stock |
|
$3.0750 / $3.6100 | Buy Now |
DISTI #
SSW-113-02-T-T-RA
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-113-02-T-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4500 / $3.6100 | Buy Now |
DISTI #
200-SSW11302TTRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 44 |
|
$1.4000 / $3.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5000 / $4.5900 | Buy Now |
DISTI #
000000000000152922
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.1300 / $3.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5000 / $4.5900 | Buy Now |
DISTI #
5cd91f25cd7c1c4c387808e5
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.4000 / $3.6100 | Buy Now |
Part Details for SSW-113-02-T-T-RA
SSW-113-02-T-T-RA CAD Models
SSW-113-02-T-T-RA Part Data Attributes
|
SSW-113-02-T-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-02-T-T-RA
Samtec Inc
Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |