-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-113-22-F-D-VS-P-TR-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3732 | Buy Now |
DISTI #
SSW-113-22-F-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-F-D-VS-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$2.9900 / $4.3400 | Buy Now |
DISTI #
200-SSW11322FDVSPTR
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.0300 / $4.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $4.3400 | Buy Now |
DISTI #
SSW-113-22-F-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-F-D-VS-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$2.9900 / $4.3400 | Buy Now |
DISTI #
SSW-113-22-F-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-F-D-VS-) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$2.9900 / $4.3400 | Buy Now |
DISTI #
000000000001350751
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.6100 / $4.3400 | Buy Now |
DISTI #
SSW-113-22-F-D-VS-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-F-D-VS-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $4.3400 | Buy Now |
DISTI #
5cd91eb4cd7c1c4c38778793
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.8400 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-113-22-F-D-VS-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-22-F-D-VS-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.21 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |