-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P6371
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch Rohs Compliant: Yes |Samtec SSW-113-22-F-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $6.7500 | Buy Now |
DISTI #
SSW-113-22-F-D-VS-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
SSW-113-22-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-113-22-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6900 / $3.9600 | Buy Now |
DISTI #
200-SSW11322FDVS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 43 |
|
$1.5400 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $3.9600 | Buy Now |
DISTI #
SSW-113-22-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-113-22-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6900 / $3.9600 | Buy Now |
DISTI #
SSW-113-22-F-D-VS
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-113-22-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.6900 / $3.9600 | Buy Now |
DISTI #
000000000001197064
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.3400 / $3.9600 | Buy Now |
DISTI #
SSW-113-22-F-D-VS
|
Avnet Abacus | Conn Socket Strip SKT 26 POS 2.54mm Solder ST SMD Tube (Alt: SSW-113-22-F-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3749673
|
Farnell | BTB CONN, RCPT, 26POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$3.5965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-113-22-F-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-22-F-D-VS
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.21 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-113-22-F-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-22-F-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92082-126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | SSW-113-22-F-D-VS vs 92082-126 |
SSW-113-01-G-D-N | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-113-22-F-D-VS vs SSW-113-01-G-D-N |
87174-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug, | Amphenol Communications Solutions | SSW-113-22-F-D-VS vs 87174-106 |
95242-313BLF | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | SSW-113-22-F-D-VS vs 95242-313BLF |
71998-413(H) | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | Amphenol FCi | SSW-113-22-F-D-VS vs 71998-413(H) |
1-102277-2 | 26 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | SSW-113-22-F-D-VS vs 1-102277-2 |
87174-006 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug, | Amphenol Communications Solutions | SSW-113-22-F-D-VS vs 87174-006 |
87174-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Plug | Amphenol FCi | SSW-113-22-F-D-VS vs 87174-106 |
102196-6 | MOD II RECP ASSY DBL ROW | TE Connectivity | SSW-113-22-F-D-VS vs 102196-6 |
76344-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | SSW-113-22-F-D-VS vs 76344-313 |