Part Details for SSW-113-22-G-T-RA by Samtec Inc
Overview of SSW-113-22-G-T-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-113-22-G-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P6414
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-113-22-G-T-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $9.9200 | Buy Now |
DISTI #
SSW-113-22-G-T-RA-ND
|
DigiKey | CONN RCPT 39POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
99 In Stock |
|
$5.9000 / $7.1900 | Buy Now |
DISTI #
SSW-113-22-G-T-RA
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-113-22-G-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9600 / $7.1900 | Buy Now |
DISTI #
200-SSW11322GTRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.8400 / $7.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8400 / $7.1900 | Buy Now |
DISTI #
SSW-113-22-G-T-RA
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-113-22-G-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9600 / $7.1900 | Buy Now |
DISTI #
SSW-113-22-G-T-RA
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-113-22-G-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.9600 / $7.1900 | Buy Now |
DISTI #
000000000001350763
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$4.3100 / $7.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8400 / $7.1900 | Buy Now |
Part Details for SSW-113-22-G-T-RA
SSW-113-22-G-T-RA CAD Models
SSW-113-22-G-T-RA Part Data Attributes
|
SSW-113-22-G-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-22-G-T-RA
Samtec Inc
Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-113-22-G-T-RA
This table gives cross-reference parts and alternative options found for SSW-113-22-G-T-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-22-G-T-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-113-01-G-T | Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-113-22-G-T-RA vs SSW-113-01-G-T |
50826-3039EA | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-113-22-G-T-RA vs 50826-3039EA |
50294-3013HCLF | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | SSW-113-22-G-T-RA vs 50294-3013HCLF |
50826-1039HB | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-113-22-G-T-RA vs 50826-1039HB |
50332-1013E | Board Connector, 39 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-113-22-G-T-RA vs 50332-1013E |
50579-3013F | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-113-22-G-T-RA vs 50579-3013F |
50826-3039EA | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-113-22-G-T-RA vs 50826-3039EA |
50294-3013EA | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-113-22-G-T-RA vs 50294-3013EA |
50294-3013EA | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | SSW-113-22-G-T-RA vs 50294-3013EA |
50200-7013H | Board Connector, 39 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-113-22-G-T-RA vs 50200-7013H |