Part Details for SSW-113-22-L-S-VS-002-P-TR by Samtec Inc
Overview of SSW-113-22-L-S-VS-002-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-113-22-L-S-VS-002-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-113-22-L-S-VS-002-P-TR-ND
|
DigiKey | THIS SOLDER TAIL SOCKET STRIP FE Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7648 | Buy Now |
DISTI #
SSW-113-22-L-S-VS-
|
Avnet Americas | Conn Socket Strip RCP 13 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-L-S-VS-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.3100 / $3.3100 | Buy Now |
DISTI #
200-W11322LSVS002PTR
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.5200 / $3.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5200 / $3.3100 | Buy Now | |
DISTI #
SSW-113-22-L-S-VS-
|
Avnet Americas | Conn Socket Strip RCP 13 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-L-S-VS-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.3100 / $3.3100 | Buy Now |
DISTI #
SSW-113-22-L-S-VS-
|
Avnet Americas | Conn Socket Strip RCP 13 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSW-113-22-L-S-VS-) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$2.3100 / $3.3100 | Buy Now |
DISTI #
000000000005536567
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.0300 / $3.3100 | Buy Now |
DISTI #
SSW-113-22-L-S-VS-002-P-TR
|
Avnet Asia | Conn Socket Strip RCP 13 POS 2.54mm Solder ST SMD T/R (Alt: SSW-113-22-L-S-VS-002-P-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.5200 / $3.3100 | Buy Now | |
DISTI #
5cd91f73cd7c1c4c38787fc3
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.5200 / $3.3100 | Buy Now |
Part Details for SSW-113-22-L-S-VS-002-P-TR
SSW-113-22-L-S-VS-002-P-TR CAD Models
SSW-113-22-L-S-VS-002-P-TR Part Data Attributes
|
SSW-113-22-L-S-VS-002-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-22-L-S-VS-002-P-TR
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |