Part Details for SSW-114-22-L-S-VS by Samtec Inc
Overview of SSW-114-22-L-S-VS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-114-22-L-S-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-114-22-L-S-VS-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8200 | Buy Now |
DISTI #
SSW-114-22-L-S-VS
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSW-114-22-L-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0000 / $3.8400 | Buy Now |
DISTI #
200-SSW11422LSVS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.3200 / $3.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $3.8400 | Buy Now |
DISTI #
SSW-114-22-L-S-VS
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSW-114-22-L-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0000 / $3.8400 | Buy Now |
DISTI #
SSW-114-22-L-S-VS
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSW-114-22-L-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.0000 / $3.8400 | Buy Now |
DISTI #
000000000003692202
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$1.7400 / $3.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $3.8400 | Buy Now |
Part Details for SSW-114-22-L-S-VS
SSW-114-22-L-S-VS CAD Models
SSW-114-22-L-S-VS Part Data Attributes
|
SSW-114-22-L-S-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-114-22-L-S-VS
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.42 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |