Part Details for SSW-115-01-F-T-LL by Samtec Inc
Overview of SSW-115-01-F-T-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-115-01-F-T-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5958
|
Newark | Connector, Receptacle, 45 Contacts, 3 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:45Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-115-01-F-T-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $5.8800 | Buy Now |
DISTI #
SSW-115-01-F-T-LL-ND
|
DigiKey | CONN RCPT 45POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now |
DISTI #
SSW-115-01-F-T-LL
|
Avnet Americas | .025 SOCKET STRIPS - Bulk (Alt: SSW-115-01-F-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $4.8300 | Buy Now |
DISTI #
200-SSW11501FTLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.1900 / $4.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $4.8300 | Buy Now |
DISTI #
SSW-115-01-F-T-LL
|
Avnet Americas | .025 SOCKET STRIPS - Bulk (Alt: SSW-115-01-F-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $4.8300 | Buy Now |
DISTI #
SSW-115-01-F-T-LL
|
Avnet Americas | .025 SOCKET STRIPS - Bulk (Alt: SSW-115-01-F-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $4.8300 | Buy Now |
DISTI #
000000000003692206
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.8600 / $4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $4.8300 | Buy Now |
DISTI #
5cd91f9ecd7c1c4c3878be8b
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9200 / $4.8300 | Buy Now |
Part Details for SSW-115-01-F-T-LL
SSW-115-01-F-T-LL CAD Models
SSW-115-01-F-T-LL Part Data Attributes
|
SSW-115-01-F-T-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-115-01-F-T-LL
Samtec Inc
Board Connector, 45 Contact(s), 3 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Plating Thickness | 3u inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 |