There are no models available for this part yet.
Overview of SSW-115-02-T-D-025 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SSW-115-02-T-D-025 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AC5960
|
Newark | Connector, Receptacle, 30 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-115-02-T-D-025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $3.2400 | Buy Now | |
DISTI #
3937-SSW-115-02-T-D-025-ND
|
DigiKey | CONN RCPT 30POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$3.0909 / $5.8500 | Buy Now | |
DISTI #
612-SSW-115-02-T-D-025-ND
|
DigiKey | CONN RCPT 30POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2200 | Buy Now | |
DISTI #
SSW-115-02-T-D-025
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, SSW Series - Bulk (Alt: SSW-115-02-T-D-025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 167 Factory Stock |
|
$1.7000 / $3.2200 | Buy Now | |
DISTI #
200-SSW11502TD025
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.1500 / $3.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $3.1500 | Buy Now | ||
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 110 |
|
$1.7000 / $3.2200 | Buy Now | ||
DISTI #
000000000003247131
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 167 |
|
$1.4900 / $3.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $3.1500 | Buy Now | ||
DISTI #
5cd91e97cd7c1c4c38776633
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 167 |
|
$1.0320 / $3.2230 | Buy Now |
CAD Models for SSW-115-02-T-D-025 by Samtec Inc
Part Data Attributes for SSW-115-02-T-D-025 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.195 inch
|
Body Depth
|
0.335 inch
|
Body Length
|
1.52 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1410VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
VECTRA E130I
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
4.7 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.194 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
29
|
UL Flammability Code
|
94V-0
|