Part Details for SSW-115-22-G-S-VS by Samtec Inc
Overview of SSW-115-22-G-S-VS by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-115-22-G-S-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7079
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch Rohs Compliant: Yes |Samtec SSW-115-22-G-S-VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $6.5400 | Buy Now |
DISTI #
3937-SSW-115-22-G-S-VS-ND
|
DigiKey | CONN RCPT 15POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
166 In Stock |
|
$4.7273 / $6.9600 | Buy Now |
DISTI #
612-SSW-115-22-G-S-VS-ND
|
DigiKey | CONN RCPT 15POS 0.1 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8300 | Buy Now |
DISTI #
SSW-115-22-G-S-VS
|
Avnet Americas | Conn Socket Strip SKT 15 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-115-22-G-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 252 Factory Stock |
|
$2.6000 / $3.8300 | Buy Now |
DISTI #
200-SSW11522GSVS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.4900 / $3.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.8600 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 166 |
|
$2.6000 / $3.8300 | Buy Now |
DISTI #
000000000001350879
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 252 |
|
$2.2600 / $3.8300 | Buy Now |
DISTI #
SSW-115-22-G-S-VS
|
Avnet Abacus | Conn Socket Strip SKT 15 POS 2.54mm Solder ST SMD Tube (Alt: SSW-115-22-G-S-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $4.8600 | Buy Now |
Part Details for SSW-115-22-G-S-VS
SSW-115-22-G-S-VS CAD Models
SSW-115-22-G-S-VS Part Data Attributes
|
SSW-115-22-G-S-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-115-22-G-S-VS
Samtec Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |