Part Details for SSW-116-01-G-P by Samtec Inc
Overview of SSW-116-01-G-P by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-116-01-G-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-116-01-G-P-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8100 | Buy Now |
DISTI #
SSW-116-01-G-P
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-116-01-G-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $4.4900 | Buy Now |
DISTI #
000000000001350900
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.0200 / $3.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $4.4900 | Buy Now |
DISTI #
5cd91f01cd7c1c4c3877dfc0
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Layer | 0 |
|
$0.9900 / $3.8100 | Buy Now |
Part Details for SSW-116-01-G-P
SSW-116-01-G-P CAD Models
SSW-116-01-G-P Part Data Attributes
|
SSW-116-01-G-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-116-01-G-P
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |