Part Details for SSW-117-04-S-P-RA by Samtec Inc
Overview of SSW-117-04-S-P-RA by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-117-04-S-P-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7628
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-117-04-S-P-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $8.4700 | Buy Now |
DISTI #
SSW-117-04-S-P-RA-ND
|
DigiKey | CONN RCPT 17POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7800 | Buy Now |
DISTI #
SSW-117-04-S-P-RA
|
Avnet Americas | Conn Socket Strip SKT 17 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-117-04-S-P-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $4.9700 | Buy Now |
DISTI #
200-SSW11704SPRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.2300 / $4.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $4.9700 | Buy Now |
DISTI #
SSW-117-04-S-P-RA
|
Avnet Americas | Conn Socket Strip SKT 17 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-117-04-S-P-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3700 / $4.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $4.9700 | Buy Now |
DISTI #
5cd91fb5cd7c1c4c3878e27e
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$1.9300 / $4.9700 | Buy Now |
DISTI #
SSW-117-04-S-P-RA
|
Toby Electronics | SSW - Samtec 2.54mm Single Row Notched Socket Strip 8.5mm Profile (mcv) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$1.8256 / $4.6528 | Buy Now |
Part Details for SSW-117-04-S-P-RA
SSW-117-04-S-P-RA CAD Models
SSW-117-04-S-P-RA Part Data Attributes:
|
SSW-117-04-S-P-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-117-04-S-P-RA
Samtec Inc
Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |