-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7740
|
Newark | Connector, Receptacle, 36 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:36Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-118-01-F-D-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$2.3900 / $4.6200 | Buy Now |
DISTI #
612-SSW-118-01-F-D-LL-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7800 | Buy Now |
DISTI #
SSW-118-01-F-D-LL
|
Avnet Americas | Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-118-01-F-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 244 Factory Stock |
|
$2.4200 / $3.5500 | Buy Now |
DISTI #
200-SSW11801FDLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$1.4200 / $3.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.5100 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip with PCB Tails, 0 Min Qty: 1 | 161 |
|
$2.4200 / $3.5500 | Buy Now |
DISTI #
000000000000153231
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 244 |
|
$2.1100 / $3.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $4.5100 | Buy Now |
DISTI #
5cd91f49cd7c1c4c38783f8d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 244 |
|
$1.4200 / $3.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-118-01-F-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-118-01-F-D-LL
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |