-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P7981
|
Newark | Connector, Receptacle, 38 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-119-01-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$2.4500 / $4.7300 | Buy Now |
DISTI #
68AJ2212
|
Newark | Connector, Rcpt, 38Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec SSW-119-01-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$3.3200 / $5.0800 | Buy Now |
DISTI #
SSW-119-01-F-D-ND
|
DigiKey | CONN RCPT 38POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
35 In Stock |
|
$3.0875 / $3.6500 | Buy Now |
DISTI #
SSW-119-01-F-D
|
Avnet Americas | Conn Socket Strip SKT 38 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-119-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 352 Factory Stock |
|
$2.4800 / $3.7500 | Buy Now |
DISTI #
200-SSW11901FD
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 149 |
|
$1.4100 / $3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
122 In Stock |
|
$1.5100 / $4.6500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 96 |
|
$6.8427 / $7.6028 | Buy Now |
|
Powell Electronics | .100 Tiger Buy Skt Strip Min Qty: 1 | 232 |
|
$2.4800 / $3.6500 | Buy Now |
DISTI #
000000000001677148
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 352 |
|
$2.1500 / $3.6500 | Buy Now |
DISTI #
SSW-119-01-F-D
|
Avnet Abacus | Conn Socket Strip SKT 38 POS 2.54mm Solder ST Thru-Hole (Alt: SSW-119-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-119-01-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-119-01-F-D
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.92 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |