-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P9617
|
Newark | Socket, 2.54Mm, 2X19 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:38Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSW-119-01-T-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.9100 / $4.8200 | Buy Now |
DISTI #
SAM1212-19-ND
|
DigiKey | CONN RCPT 38POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
290 In Stock |
|
$2.2228 / $3.8300 | Buy Now |
DISTI #
SSW-119-01-T-D
|
Avnet Americas | Conn Socket Strip SKT 38 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-119-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 / $3.6700 | Buy Now |
DISTI #
200-SSW11901TD
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 643 |
|
$1.2700 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 2.54 mm - 38 Contacts - Receptacle - Through Hole - 2 Rows. RoHS: Compliant |
835 In Stock |
|
$1.1000 / $3.6700 | Buy Now |
DISTI #
SSW-119-01-T-D
|
Avnet Abacus | Conn Socket Strip SKT 38 POS 2.54mm Solder ST Thru-Hole (Alt: SSW-119-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board-To-Board Connector - 2.54 mm - 38 Contacts - Receptacle - Through Hole - 2 Rows. RoHS: Compliant |
835 In Stock |
|
$1.1000 / $3.6700 | Buy Now |
DISTI #
5cd91f0ccd7c1c4c3877ecd2
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 509 |
|
$1.1000 / $3.6700 | Buy Now |
DISTI #
SSW-119-01-T-D
|
Toby Electronics | SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$1.0464 / $2.6574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-119-01-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-119-01-T-D
Samtec Inc
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-119-01-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-119-01-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76342-304LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 8 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | SSW-119-01-T-D vs 76342-304LF |
76342-304 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-119-01-T-D vs 76342-304 |
87606-304LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SSW-119-01-T-D vs 87606-304LF |
RS2BE-B-08-G | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | SSW-119-01-T-D vs RS2BE-B-08-G |
77317-812-08 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-119-01-T-D vs 77317-812-08 |
SSW-104-03-G-D-RA | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-119-01-T-D vs SSW-104-03-G-D-RA |
SSW-119-01-G-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-119-01-T-D vs SSW-119-01-G-D |
PTF-104-03-S-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-119-01-T-D vs PTF-104-03-S-D |
89847-304LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounetd Receptacle, Vertical, Through Hole, Dual Entry, Double row , 8 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | SSW-119-01-T-D vs 89847-304LF |
SSW-104-06-S-D-LL | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SSW-119-01-T-D vs SSW-104-06-S-D-LL |