Part Details for SSW-125-02-S-D-RA-LL by Samtec Inc
Overview of SSW-125-02-S-D-RA-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-125-02-S-D-RA-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P9292
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-125-02-S-D-RA-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$5.5500 / $10.0000 | Buy Now |
DISTI #
612-SSW-125-02-S-D-RA-LL-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8000 | Buy Now |
DISTI #
SSW-125-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-125-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$5.5900 / $8.2100 | Buy Now |
DISTI #
200-SSW12502SDRALL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$3.2300 / $8.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2300 / $8.0900 | Buy Now |
DISTI #
SSW-125-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-125-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$5.5900 / $8.2100 | Buy Now |
DISTI #
SSW-125-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-125-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 149 Factory Stock |
|
$5.5900 / $8.2100 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Min Qty: 1 | 89 |
|
$5.5900 / $8.0900 | Buy Now |
DISTI #
000000000000153634
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 149 |
|
$4.8600 / $8.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2300 / $8.0900 | Buy Now |
Part Details for SSW-125-02-S-D-RA-LL
SSW-125-02-S-D-RA-LL CAD Models
SSW-125-02-S-D-RA-LL Part Data Attributes
|
SSW-125-02-S-D-RA-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-125-02-S-D-RA-LL
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.39 N |
Alternate Parts for SSW-125-02-S-D-RA-LL
This table gives cross-reference parts and alternative options found for SSW-125-02-S-D-RA-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-125-02-S-D-RA-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-125-02-S-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSQ-125-02-S-D-LL |
SSW-125-02-G-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSW-125-02-G-D-LL |
SSQ-125-03-G-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSQ-125-03-G-D-LL |
SSW-125-02-G-Q-RA | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSW-125-02-G-Q-RA |
SSW-125-06-S-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSW-125-06-S-D |
SSW-125-21-S-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSW-125-21-S-D-LL |
SSW-125-06-G-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSW-125-06-G-D |
MLE-125-01-G-DV | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-D-RA-LL vs MLE-125-01-G-DV |
SSW-125-01-L-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-125-02-S-D-RA-LL vs SSW-125-01-L-D |
76314-125LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, LEAD FREE | Amphenol FCi | SSW-125-02-S-D-RA-LL vs 76314-125LF |