-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P1328
|
Newark | Connector, Receptacle, 40 Contacts, 1 Row, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-140-01-SM-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$4.5200 / $8.1400 | Buy Now |
DISTI #
612-SSW-140-01-SM-S-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0600 | Buy Now |
DISTI #
SSW-140-01-SM-S
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-140-01-SM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 599 Factory Stock |
|
$4.5500 / $6.5900 | Buy Now |
DISTI #
200-SSW14001SMS
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.6100 / $6.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6100 / $6.5900 | Buy Now |
DISTI #
SSW-140-01-SM-S
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-140-01-SM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 599 Factory Stock |
|
$4.5500 / $6.5900 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Strip Min Qty: 1 | 359 |
|
$4.5500 / $6.5900 | Buy Now |
DISTI #
000000000002233881
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 599 |
|
$3.9600 / $6.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6100 / $6.5900 | Buy Now |
DISTI #
5cd91f9ecd7c1c4c3878bef3
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 599 |
|
$2.6100 / $6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-140-01-SM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-140-01-SM-S
Samtec Inc
Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.095 inch | |
Body Depth | 0.335 inch | |
Body Length | 4.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-140-01-SM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-140-01-SM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-140-23-L-S | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-140-01-SM-S vs SSW-140-23-L-S |
SSW-140-02-L-S | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-140-01-SM-S vs SSW-140-02-L-S |