Part Details for SSW-140-02-S-D-RA-020 by Samtec Inc
Overview of SSW-140-02-S-D-RA-020 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-140-02-S-D-RA-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-140-02-S-D-RA-020-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD PCB R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-140-02-S-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-140-02-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $16.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8100 / $16.2200 | Buy Now |
Part Details for SSW-140-02-S-D-RA-020
SSW-140-02-S-D-RA-020 CAD Models
SSW-140-02-S-D-RA-020 Part Data Attributes:
|
SSW-140-02-S-D-RA-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-140-02-S-D-RA-020
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-140-02-S-D-RA-020
This table gives cross-reference parts and alternative options found for SSW-140-02-S-D-RA-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-140-02-S-D-RA-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-140-02-S-D-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-140-02-S-D-RA-020 vs SFMC-140-02-S-D-K |
TX5-40S-D2ST-N3E | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | SSW-140-02-S-D-RA-020 vs TX5-40S-D2ST-N3E |
PK10-080SM-R-DA | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SSW-140-02-S-D-RA-020 vs PK10-080SM-R-DA |
SFMC-140-L2-SM-D | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-140-02-S-D-RA-020 vs SFMC-140-L2-SM-D |
853-87-080-30-001191 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSW-140-02-S-D-RA-020 vs 853-87-080-30-001191 |
HLE-140-02-F-DV | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-140-02-S-D-RA-020 vs HLE-140-02-F-DV |
SFSDT-40-28-G-36.00-S | Board Connector, 80 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SSW-140-02-S-D-RA-020 vs SFSDT-40-28-G-36.00-S |
TX5-40S-D2ST-MN3E | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | SSW-140-02-S-D-RA-020 vs TX5-40S-D2ST-MN3E |
FCN-245B080-G/A | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | FUJITSU Semiconductor Limited | SSW-140-02-S-D-RA-020 vs FCN-245B080-G/A |
SQW-140-01-SM-D | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-140-02-S-D-RA-020 vs SQW-140-01-SM-D |