-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 135 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P1628
|
Newark | Socket, 2.54Mm, 3X45 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:135Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSW-145-01-G-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 / $19.0200 | Buy Now |
DISTI #
SSW-145-01-G-T-ND
|
DigiKey | CONN RCPT 135POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$16.3875 / $19.7300 | Buy Now |
DISTI #
SSW-145-01-G-T
|
Avnet Americas | Conn Socket Strip SKT 135 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-145-01-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7800 / $19.7300 | Buy Now |
DISTI #
200-SSW14501GT
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$7.8800 / $19.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4500 / $23.0800 | Buy Now |
DISTI #
000000000002233928
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$11.9700 / $19.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4500 / $23.0800 | Buy Now |
DISTI #
5cd92051cd7c1c4c3879cab6
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$7.8810 / $19.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-145-01-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-145-01-G-T
Samtec Inc
Board Connector, 135 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body Length | 4.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 135 | |
UL Flammability Code | 94V-0 |