There are no models available for this part yet.
Overview of SSW-149-02-S-T-RA-LL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SSW-149-02-S-T-RA-LL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SSW-149-02-S-T-RA-LL-ND
|
DigiKey | TIGER BUY SOCKET STRIP WITH PCB Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.5500 | Buy Now | |
DISTI #
SSW-149-02-S-T-RA-
|
Avnet Americas | Connector Socket Strip 147 Position 2.54mm Solder Right Angle Through Hole - Rail/Tube (Alt: SSW-149-02-S-T-RA-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$17.8600 / $25.5500 | Buy Now | |
DISTI #
200-SSW14902STRALL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$11.8000 / $25.5500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2700 / $27.9100 | Buy Now | ||
DISTI #
000000000006174158
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$15.5200 / $25.5500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.2700 / $27.9100 | Buy Now | ||
DISTI #
5cd91fa6cd7c1c4c3878cabe
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$10.2470 / $25.5520 | Buy Now |
CAD Models for SSW-149-02-S-T-RA-LL by Samtec Inc
Part Data Attributes for SSW-149-02-S-T-RA-LL by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.295 inch
|
Body Depth
|
0.335 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
4.7 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
147
|
Withdrawl Force-Min
|
1.39 N
|