Part Details for SSW-149-22-S-T-LL by Samtec Inc
Overview of SSW-149-22-S-T-LL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-149-22-S-T-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSW-149-22-S-T-LL-ND
|
DigiKey | TIGER BUY SOCKET STRIP WITH PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4800 | Buy Now |
DISTI #
SSW-149-22-S-T-LL
|
Avnet Americas | Connector Socket Strip 147 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: SSW-149-22-S-T-LL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8100 / $25.4800 | Buy Now |
DISTI #
200-SSW14922STLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch | 0 |
|
$11.7700 / $25.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2300 / $29.8000 | Buy Now |
DISTI #
000000000006174162
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$15.4800 / $25.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2300 / $29.8000 | Buy Now |
DISTI #
5cd92072cd7c1c4c3879fb33
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$10.2170 / $25.4780 | Buy Now |
Part Details for SSW-149-22-S-T-LL
SSW-149-22-S-T-LL CAD Models
SSW-149-22-S-T-LL Part Data Attributes
|
SSW-149-22-S-T-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-149-22-S-T-LL
Samtec Inc
Board Connector, 147 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.335 inch | |
Body Length | 4.92 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.194 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 147 |
Alternate Parts for SSW-149-22-S-T-LL
This table gives cross-reference parts and alternative options found for SSW-149-22-S-T-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-149-22-S-T-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-149-02-S-T-LL | Board Connector, 147 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Samtec Inc | SSW-149-22-S-T-LL vs SSW-149-02-S-T-LL |
SSW-149-21-S-T-LL | Board Connector, 147 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Samtec Inc | SSW-149-22-S-T-LL vs SSW-149-21-S-T-LL |
SSW-149-22-F-T-LL | Board Connector, 147 Contact(s), 3 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Samtec Inc | SSW-149-22-S-T-LL vs SSW-149-22-F-T-LL |
SSW-149-22-L-T-LL | Board Connector, 147 Contact(s), 3 Row(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Samtec Inc | SSW-149-22-S-T-LL vs SSW-149-22-L-T-LL |