Part Details for SSW1500 by Sola/Hevi-Duty
Overview of SSW1500 by Sola/Hevi-Duty
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8615
|
Newark | Ups, 120Vac, 1.44Kva/1.2Kw, Power Supply Applications:-, No. Of Outlets:1Outlets, Capacity (Va/W):1.44Kva/1.2Kw, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:2.6Min, Product Range:Ssw Series |Solahd SSW1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,038.1200 | Buy Now |
DISTI #
2106-SSW1500-ND
|
DigiKey | SW UPS 1500VA 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$915.5820 / $998.1900 | Buy Now |
DISTI #
663-SSW1500
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 1200W 1440VA 120V Line Interactive UPS RoHS: Compliant | 3 |
|
$945.7300 / $978.3100 | Buy Now |
DISTI #
71931571
|
RS | UPS, 1200W, 1400V Out, 120V In, 60Hz, Uninterruptible Power Supply, SSW Series, | SolaHD SSW1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$998.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$906.3400 / $959.9000 | Buy Now | |
|
Neutron USA | UPS - Uninterruptible Power Supplies 1200W 1440VA 120V Line Interactive UPS | 13 |
|
$3,191.4300 | Buy Now |