Part Details for SSWFS-S01-AE11-HWH-C20 by Suntsu Electronics Inc
Overview of SSWFS-S01-AE11-HWH-C20 by Suntsu Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
MUSBRAE1135 | Amphenol Communications Solutions | Rugged USB, Gen 2, Type A | |
MUSBRAE1130 | Amphenol Communications Solutions | Rugged USB, IP67, Type A, Right Angle on PCB with vertical USB, Unified Thread |
Price & Stock for SSWFS-S01-AE11-HWH-C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SSWFS-S01-AE11-HWH-C20-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 3A 125V Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5173-SSWFS-S01-AE11-HWH-C20-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 3A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3747 / $7.1200 | Buy Now |
DISTI #
60199537
|
Verical | SSWFS-S01-AE11-HWH-C20 Min Qty: 18 Package Multiple: 1 | Americas - 227 |
|
$3.4200 / $3.7000 | Buy Now |