Part Details for ST 080 200N V D6 by Pneumatic Components Limited (PCL)
Overview of ST 080 200N V D6 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ | |
P9122-00NBGI | Renesas Electronics Corporation | Programmable Dual Channel PMIC Solution | |
P9020-0NTGI | Renesas Electronics Corporation | Enhanced WPC 1.0.1-compliant Wireless Power Receiver IC |
Price & Stock for ST 080 200N V D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-080-200N-V-D6
|
TME | Gas spring, Thread: M6, E: 195mm, Øout: 15mm, Piston diam: 6mm, 200N Min Qty: 1 | 0 |
|
$38.7600 / $44.9600 | RFQ |