Part Details for ST 1-SI by Phoenix Contact
Overview of ST 1-SI by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 1-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant |
150 In Stock |
|
$8.2300 / $14.8300 | Buy Now |
|
Quest Components | 40 |
|
$5.4180 / $11.6100 | Buy Now | |
|
Master Electronics | Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black RoHS: Compliant |
150 In Stock |
|
$8.2300 / $14.8300 | Buy Now |