-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2747
|
Newark | Common Mode Dc Line Filter, 0.5A, Th Rohs Compliant: Yes |Kemet ST-204A3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.2800 / $4.5800 | Buy Now |
DISTI #
399-ST-204A3-ND
|
DigiKey | CMC, TROID, 1000OHM, 170MOHM Min Qty: 1 Lead time: 33 Weeks Container: Tray |
200 In Stock |
|
$2.1917 / $4.3100 | Buy Now |
DISTI #
80-ST-204A3
|
Mouser Electronics | Common Mode Chokes / Filters 50V 0.5A DCR=170mOhms RoHS: Compliant | 52 |
|
$2.1900 / $4.4000 | Buy Now |
DISTI #
73187385
|
RS | Filter, CMC, Troid, 1000ohm, 170mohm, ST | KEMET ST-204A3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
199 Partner Stock |
|
$2.8300 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST-204A3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-204A3
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 50 V | |
Width | 13 mm |