Part Details for ST-2080D by ATTEN
Overview of ST-2080D by ATTEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-2080D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-2080D
|
TME | Soldering iron: with htg elem, Power: 80W, 230V, tip T2080-B, ±2°C Min Qty: 1 | 163 |
|
$27.6800 | Buy Now |