Part Details for ST-2TA503 by Nidec Copal Electronics Corporation
Overview of ST-2TA503 by Nidec Copal Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ST-2TA503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-2TA503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 1.5mm (2.4 X 2.8 X 1.7mm) J-Hook SMD T/R - Bulk (Alt: ST-2TA503) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8084 / $2.0874 | Buy Now |
DISTI #
ST-2TA503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 1.5mm (2.4 X 2.8 X 1.7mm) J-Hook SMD T/R - Bulk (Alt: ST-2TA503) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8084 / $2.0874 | Buy Now |
DISTI #
ST-2TA503
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 1.5mm (2.4 X 2.8 X 1.7mm) J-Hook SMD T/R - Bulk (Alt: ST-2TA503) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8084 / $2.0874 | Buy Now |
Part Details for ST-2TA503
ST-2TA503 CAD Models
ST-2TA503 Part Data Attributes
|
ST-2TA503
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-2TA503
Nidec Copal Electronics Corporation
Trimmer, Cermet, 0.1W, 50000ohm, 50V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1109, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 1109 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 50 V |