Part Details for ST-32ETA302 by Nidec Copal Electronics Corporation
Overview of ST-32ETA302 by Nidec Copal Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-32ETA302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-32ETA302
|
Avnet Americas | Res Cermet Trimmer 3K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R - Tape and Reel (Alt: ST-32ETA302) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6732 / $0.7810 | Buy Now |
|
Quest Components | POTENTIOMETER, CERMET, 0.125W, 3000OHM, 19.4V, 20% +/-TOL, -100,100PPM/CEL, 1413 | 945 |
|
$0.4375 / $1.0500 | Buy Now |
DISTI #
ST-32ETA302
|
Avnet Americas | Res Cermet Trimmer 3K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R - Tape and Reel (Alt: ST-32ETA302) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6732 / $0.7810 | Buy Now |