Part Details for ST-32ETB104 by NIDEC Components
Overview of ST-32ETB104 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-32ETB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4254
|
Newark | Trimmer Pot, Cermet, 100K, 1Turn, Smd, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-32 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components ST-32ETB104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$1.4500 / $2.0200 | Buy Now |
DISTI #
563-ST32ETB104CT-ND
|
DigiKey | TRIMMER 100K OHM 0.125W GW Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2669 In Stock |
|
$0.7777 / $1.8300 | Buy Now |
DISTI #
2859767
|
element14 Asia-Pacific | TRIMMER POT, CERMET, 100K, 1TURN, SMD RoHS: Compliant Min Qty: 1 Container: Each | 249 |
|
$0.8786 / $1.9344 | Buy Now |
DISTI #
2859767
|
Farnell | TRIMMER POT, CERMET, 100K, 1TURN, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 249 |
|
$0.8344 / $2.0766 | Buy Now |