ST-3500-3N
Kycon Inc
Description: Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack,

Overview of ST-3500-3N by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PDLF3500LB Coilcraft Inc Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
DLF 3500L Coilcraft Inc Common mode filter, data line, 3 line, RoHS
TTDLF 3500LC Coilcraft Inc Filter, data line, SMT, RoHS

Price & Stock for ST-3500-3N by Kycon Inc

Part # Manufacturer Description Stock Price Buy
Quest Components ELECTRONIC COMPONENT 269
  • 1 $3.2640
  • 85 $1.6320
  • 185 $1.5096
$1.5096 / $3.2640 Buy Now

CAD Models for ST-3500-3N by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ST-3500-3N by Kycon Inc

ST-3500-3N
Kycon Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYCON INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Kycon
Body/Shell Style
JACK
Configuration
1X1 HORIZONTAL
Connector Type
3.5mm Audio
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Poles
3
Number of Ports
1
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. ST-3500-3N
    Kycon Inc
    Audio/RCA Connector, 3 Pole(s), Surface Mount Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST-3500-3N by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST-3500-3N by Kycon Inc

Select Manufacturer
Which Manufacturer of ST-3500-3N would you like to use for your alert(s)?
  • Please alert me when ST-3500-3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST-3500-3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST-3500-3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST-3500-3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST-3500-3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST-3500-3N by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: