Part Details for ST-4 2ETA503 by Nidec Corporation
Overview of ST-4 2ETA503 by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4 2ETA503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 100ppm/ 250mW 50k SMD4.5x5mm Variable Resistors/Potentiometers ROHS | 15 |
|
$0.3745 / $0.6176 | Buy Now |