Part Details for ST-42EC100 by Nidec Copal Electronics Corporation
Overview of ST-42EC100 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-42EC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-42EC100
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 5 X 2.3mm) Pin Thru-Hole Bulk - Bulk (Alt: ST-42EC100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7128 / $0.7668 | Buy Now |