Part Details for ST-42ETB100 by Nidec Copal Electronics Corporation
Overview of ST-42ETB100 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-42ETB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-42ETB100
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 6.2 X 2.3mm) Gull Wing SMD T/R - Tape and Reel (Alt: ST-42ETB100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6600 / $0.7668 | Buy Now |