Part Details for ST-4EMA-103 by Nidec Copal Electronics Corporation
Overview of ST-4EMA-103 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4EMA-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-4EMA-103
|
Avnet Abacus | Resistor Trimmer, Cermet, 10 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount (Alt: ST-4EMA-103) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |