Part Details for ST-4ETA-200 OHM ( 201 ) by Nidec Copal Electronics Corporation
Overview of ST-4ETA-200 OHM ( 201 ) by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3964ET-ADJ/NOPB | Texas Instruments | 800mA Fast Ultra Low Dropout Linear Regulator 5-TO-220 -40 to 125 |
Price & Stock for ST-4ETA-200 OHM ( 201 )
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-4ETA-201
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 20%, 250 mW, 1 Turn, Single Turn, Surface Mount (Alt: ST-4ETA-201) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |