Part Details for ST-4ETA103 by Vishay BCcomponents
Overview of ST-4ETA103 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4ETA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 10K Ohm, 50V, 20±%, 100ppm, 2020 Case Size (Also Known As: ST4ETA103) | 3 |
|
$1.0800 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 50V, 20±%, 100ppm, 2020 Case Size | 3 |
|
$1.0800 | Buy Now |