Part Details for ST-4ETA201 by Nidec Corporation
Overview of ST-4ETA201 by Nidec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4ETA201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-ST-4ETA201
|
Mouser Electronics | Trimmer Resistors - SMD 200 W 4mm SMD single turn J-lead, top adj. RoHS: Compliant | 262 |
|
$0.7630 / $1.8000 | Buy Now |
|
LCSC | 20% 100ppm/ 250mW 200 SMD-3P5x4.5mm Potentiometers Variable Resistors ROHS | 3 |
|
$0.3848 / $0.4052 | Buy Now |