Part Details for ST-4ETA500 by NIDEC Components
Overview of ST-4ETA500 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4ETA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2952
|
Newark | Trimmer, 50R, 0.25W, 1Turns, Track Resistance:50Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-4 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 250Ppm/°C, Rohs Compliant: Yes |Nidec Components ST-4ETA500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$1.3700 / $1.9400 | Buy Now |
DISTI #
563-ST4ETA500CT-ND
|
DigiKey | TRIMMER 50 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
859 In Stock |
|
$0.7636 / $1.8000 | Buy Now |