Part Details for ST-4ETB501 by NIDEC Components
Overview of ST-4ETB501 by NIDEC Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4ETB501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4276
|
Newark | Trimmer Pot, Cermet, 500R, 1Turn, Smd, Track Resistance:500Ohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-4 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components ST-4ETB501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 847 |
|
$1.3700 / $1.9400 | Buy Now |
DISTI #
563-ST4ETB501CT-ND
|
DigiKey | TRIMMER 500 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8621 In Stock |
|
$0.7636 / $1.8000 | Buy Now |
DISTI #
2859789
|
element14 Asia-Pacific | TRIMMER POT, CERMET, 500R, 1TURN, SMD RoHS: Compliant Min Qty: 1 Container: Each | 847 |
|
$0.8666 / $1.9036 | Buy Now |
DISTI #
2859789
|
Farnell | TRIMMER POT, CERMET, 500R, 1TURN, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 847 |
|
$0.8237 / $2.0656 | Buy Now |