Part Details for ST-5ETW104 by NIDEC Components
Overview of ST-5ETW104 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-5ETW104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4286
|
Newark | Trimmer Pot, Cermet, 100K, 14Turn, Smd, Track Resistance:100Kohm, No. Of Turns:14Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-5 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:±Rohs Compliant: Yes |Nidec Components ST-5ETW104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
$3.1900 / $5.3100 | Buy Now |
DISTI #
563-ST5ETW104CT-ND
|
DigiKey | TRIMMER 100K OHM 0.25W GW TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2678 In Stock |
|
$2.1917 / $4.7000 | Buy Now |