Part Details for ST-5ETW203 by NIDEC Components
Overview of ST-5ETW203 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-5ETW203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4288
|
Newark | Trimmer Pot, Cermet, 20K, 14Turn, Smd, Track Resistance:20Kohm, No. Of Turns:14Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-5 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components ST-5ETW203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $5.3000 | Buy Now |
DISTI #
563-ST5ETW203CT-ND
|
DigiKey | TRIMMER 20K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9801 In Stock |
|
$2.1917 / $4.7000 | Buy Now |