Part Details for ST-5ETW500KOHM(504) by Nidec Copal Electronics Corporation
Overview of ST-5ETW500KOHM(504) by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ST-5ETW500KOHM(504)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 400 |
|
$4.8345 / $8.7900 | Buy Now |
Part Details for ST-5ETW500KOHM(504)
ST-5ETW500KOHM(504) CAD Models
ST-5ETW500KOHM(504) Part Data Attributes
|
ST-5ETW500KOHM(504)
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ST-5ETW500KOHM(504)
Nidec Copal Electronics Corporation
Potentiometer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 2417,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.75 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 4.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 3960 deg | |
Size Code | 2417 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 200 V |