There are no models available for this part yet.
Overview of ST-5ETW502 by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST-5ETW502 by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC4290
|
Newark | Trimmer Pot, Cermet, 5K, 14Turn, Smd, Track Resistance:5Kohm, No. Of Turns:14Turns, Potentiometer Mounting:Surface Mount Device, Product Range:St-5 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components ST-5ETW502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$3.1900 / $5.3100 | Buy Now | |
DISTI #
563-ST5ETW502CT-ND
|
DigiKey | TRIMMER 5K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2564 In Stock |
|
$2.1917 / $4.7000 | Buy Now |