There are no models available for this part yet.
Overview of ST-OE3- 24DC/ 48DC/100 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048DC1-EVALZ | Analog Devices | ADP1048 DAUGHTERCARD |
Price & Stock for ST-OE3- 24DC/ 48DC/100 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug-in input solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 8 - 48 V DC/max. 100 mA, can be plugged into basic terminal blocks RoHS: Compliant |
9 In Stock |
|
$138.9800 / $153.4100 | Buy Now | ||
Master Electronics | Plug-in input solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 8 - 48 V DC/max. 100 mA, can be plugged into basic terminal blocks RoHS: Compliant |
9 In Stock |
|
$138.9800 / $153.4100 | Buy Now |
CAD Models for ST-OE3- 24DC/ 48DC/100 by Phoenix Contact
Part Data Attributes for ST-OE3- 24DC/ 48DC/100 by Phoenix Contact
ST-OE3- 24DC/ 48DC/100
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
ST-OE3- 24DC/ 48DC/100Phoenix ContactVS
-